Part Details for MCWF08R56R0BTL by SPC Multicomp
Results Overview of MCWF08R56R0BTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWF08R56R0BTL Information
MCWF08R56R0BTL by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCWF08R56R0BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6088
|
Newark | Res, 56R, 0.1%, 0.125W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:56Ohm,... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0440 / $0.0650 | Buy Now |
DISTI #
56AC6087
|
Newark | Res, 56R, 0.1%, 0.125W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:56Ohm,... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2179 |
|
$0.1060 / $0.2530 | Buy Now |
Part Details for MCWF08R56R0BTL
MCWF08R56R0BTL CAD Models
MCWF08R56R0BTL Part Data Attributes
|
MCWF08R56R0BTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF08R56R0BTL
SPC Multicomp
Fixed Resistor, Thin Film, 0.125W, 56ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for MCWF08R56R0BTL
This table gives cross-reference parts and alternative options found for MCWF08R56R0BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF08R56R0BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0805WRD1056RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 56ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCWF08R56R0BTL vs RT0805WRD1056RL |
RN732ATTD56R0B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 56ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCWF08R56R0BTL vs RN732ATTD56R0B25 |
RN732ALTE56R0B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 56ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCWF08R56R0BTL vs RN732ALTE56R0B25 |
SF08R56R0ATLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 56ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCWF08R56R0BTL vs SF08R56R0ATLA |
RN732ALTD56R0A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 56ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCWF08R56R0BTL vs RN732ALTD56R0A25 |
RTX0556R0BDP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 56ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MCWF08R56R0BTL vs RTX0556R0BDP4 |
RN732ATTED56R0B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 56ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCWF08R56R0BTL vs RN732ATTED56R0B25 |
RTX0556R0BDP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 56ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MCWF08R56R0BTL vs RTX0556R0BDP3 |
WF08R56R0BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 56ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | MCWF08R56R0BTL vs WF08R56R0BTL |
239060145609L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 56ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCWF08R56R0BTL vs 239060145609L |