Part Details for MCWF08R2871BTL by SPC Multicomp
Results Overview of MCWF08R2871BTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWF08R2871BTL Information
MCWF08R2871BTL by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCWF08R2871BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ1600
|
Newark | Res, 2K87, 0.1%, 0.125W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:2.87K... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0440 / $0.0650 | Buy Now |
DISTI #
92AH8941
|
Newark | Res, 2K87, 0.1%, 0.125W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:2.87K... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2820 |
|
$0.1060 / $0.2530 | Buy Now |
Part Details for MCWF08R2871BTL
MCWF08R2871BTL CAD Models
MCWF08R2871BTL Part Data Attributes
|
MCWF08R2871BTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF08R2871BTL
SPC Multicomp
Fixed Resistor, Thin Film, 0.125W, 2870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for MCWF08R2871BTL
This table gives cross-reference parts and alternative options found for MCWF08R2871BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF08R2871BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRT0805-BY-2871EST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCWF08R2871BTL vs CRT0805-BY-2871EST |
RT0805WRD132K87L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2870ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCWF08R2871BTL vs RT0805WRD132K87L |
RTX052871BDP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2870ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MCWF08R2871BTL vs RTX052871BDP4 |
RN732ALTD2871B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2870ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCWF08R2871BTL vs RN732ALTD2871B25 |
RT0805WRD072K87L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2870ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCWF08R2871BTL vs RT0805WRD072K87L |
RT0805BRD072K87L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCWF08R2871BTL vs RT0805BRD072K87L |
RN732ALTDD2871A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2870ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCWF08R2871BTL vs RN732ALTDD2871A25 |
239064132872L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2870ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | MCWF08R2871BTL vs 239064132872L |
WF08R2871BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | MCWF08R2871BTL vs WF08R2871BTL |
RTX052871BDP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2870ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MCWF08R2871BTL vs RTX052871BDP2 |