Part Details for MCWF08P3301FTL by SPC Multicomp
Overview of MCWF08P3301FTL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWF08P3301FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC1567
|
Newark | Res, 3K3, 1%, 0.25W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:3.3Kohm, Product Range:Mcwf08P Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF08P3301FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 / $0.0070 | Buy Now |
Part Details for MCWF08P3301FTL
MCWF08P3301FTL CAD Models
MCWF08P3301FTL Part Data Attributes
|
MCWF08P3301FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF08P3301FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCWF08P3301FTL
This table gives cross-reference parts and alternative options found for MCWF08P3301FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF08P3301FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC0805FT3K30 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCWF08P3301FTL vs RPC0805FT3K30 |
RAF05K332FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | MCWF08P3301FTL vs RAF05K332FCL |
FPS05FV-3301 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | MCWF08P3301FTL vs FPS05FV-3301 |
RK73H2ARTTP3301F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | MCWF08P3301FTL vs RK73H2ARTTP3301F |
AC0805FR-7W3K3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCWF08P3301FTL vs AC0805FR-7W3K3L |
RMH10FT3301 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | MCWF08P3301FTL vs RMH10FT3301 |
RAF05K332FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | MCWF08P3301FTL vs RAF05K332FCG |
CRM0805AFX-3301ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | MCWF08P3301FTL vs CRM0805AFX-3301ELF |
MR08X3301FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MCWF08P3301FTL vs MR08X3301FQL |
RAF05K332FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | MCWF08P3301FTL vs RAF05K332FBL |