Part Details for MCWF06W2051BTL by SPC Multicomp
Overview of MCWF06W2051BTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWF06W2051BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4358
|
Newark | Res, 2K05, 0.1%, 0.1W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:2.05Kohm, Product Range:Mcwf06W Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF06W2051BTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2595 |
|
$0.1270 / $0.3220 | Buy Now |
DISTI #
33AH4359
|
Newark | Res, 2K05, 0.1%, 0.1W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:2.05Kohm, Product Range:Mcwf06W Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF06W2051BTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0440 / $0.0730 | Buy Now |
Part Details for MCWF06W2051BTL
MCWF06W2051BTL CAD Models
MCWF06W2051BTL Part Data Attributes
|
MCWF06W2051BTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF06W2051BTL
SPC Multicomp
Fixed Resistor, Thin Film, 0.1W, 2050ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for MCWF06W2051BTL
This table gives cross-reference parts and alternative options found for MCWF06W2051BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF06W2051BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTRC6C5Y2051 | Fixed Resistor, Thin Film, 0.0625W, 2050ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | MCWF06W2051BTL vs AR03BTRC6C5Y2051 |
CAR06032.05KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.0625W, 2050ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | MCWF06W2051BTL vs CAR06032.05KOHMS0.05%10PPM |
NTR06A2051BTRF | Fixed Resistor, Thin Film, 0.063W, 2050ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | MCWF06W2051BTL vs NTR06A2051BTRF |
UPTF0603-16W-N-2051AT | Fixed Resistor, Thin Film, 0.063W, 2050ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | MCWF06W2051BTL vs UPTF0603-16W-N-2051AT |
AR03BTRC6C6Y2051 | Fixed Resistor, Thin Film, 0.0625W, 2050ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | MCWF06W2051BTL vs AR03BTRC6C6Y2051 |
AR03BTBY2051 | Fixed Resistor, Thin Film, 0.0625W, 2050ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | MCWF06W2051BTL vs AR03BTBY2051 |
RN73C1JB2051B | Fixed Resistor, Thin Film, 0.0625W, 2050ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | MCWF06W2051BTL vs RN73C1JB2051B |
AR03BTRC6C5Y2051N | Fixed Resistor, Thin Film, 0.0625W, 2050ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | MCWF06W2051BTL vs AR03BTRC6C5Y2051N |
AR03ATRC6Y2051N | Fixed Resistor, Thin Film, 0.0625W, 2050ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | MCWF06W2051BTL vs AR03ATRC6Y2051N |
AR03BBBY2051N | Fixed Resistor, Thin Film, 0.0625W, 2050ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | MCWF06W2051BTL vs AR03BBBY2051N |