Part Details for MCWF06R6201BTL by SPC Multicomp
Results Overview of MCWF06R6201BTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWF06R6201BTL Information
MCWF06R6201BTL by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCWF06R6201BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2006
|
Newark | Res, 6K2, 0.1%, 0.1W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:6.2Kohm,... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0540 / $0.1370 | Buy Now |
DISTI #
67X4217
|
Newark | Surface Mount Thin Film Resistor, Wf06R Series, 6.2 Kohm, 100 Mw, - 0.1%, 75 V Rohs Compliant: Yes |... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0260 / $0.0380 | Buy Now |
Part Details for MCWF06R6201BTL
MCWF06R6201BTL CAD Models
MCWF06R6201BTL Part Data Attributes
|
MCWF06R6201BTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF06R6201BTL
SPC Multicomp
Fixed Resistor, Thin Film, 0.1W, 6200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for MCWF06R6201BTL
This table gives cross-reference parts and alternative options found for MCWF06R6201BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF06R6201BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
239060436202L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6200ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MCWF06R6201BTL vs 239060436202L |
RTX036201BDP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MCWF06R6201BTL vs RTX036201BDP2 |
239060446202L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCWF06R6201BTL vs 239060446202L |
ARG03BTC6201 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCWF06R6201BTL vs ARG03BTC6201 |
PRC0603TTC25X6.2K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6200ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MCWF06R6201BTL vs PRC0603TTC25X6.2K+-0.05% |
AR03ABCX6201 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCWF06R6201BTL vs AR03ABCX6201 |
RP73F1J6K2BTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | MCWF06R6201BTL vs RP73F1J6K2BTDG |
RT0603BRD076K2L | YAGEO Corporation | $0.0803 | Fixed Resistor, Thin Film, 0.1W, 6200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCWF06R6201BTL vs RT0603BRD076K2L |
CRT0603-BY-6201EST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCWF06R6201BTL vs CRT0603-BY-6201EST |
CRT0603-AY-6201EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCWF06R6201BTL vs CRT0603-AY-6201EAS |