Part Details for MCWF06R5602BTL by SPC Multicomp
Results Overview of MCWF06R5602BTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWF06R5602BTL Information
MCWF06R5602BTL by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCWF06R5602BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2003
|
Newark | Res, 56K, 0.1%, 0.1W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:56Kohm, ... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1660 |
|
$0.0540 / $0.1370 | Buy Now |
DISTI #
67X4213
|
Newark | Surface Mount Thin Film Resistor, Wf06R Series, 56 Kohm, 100 Mw, - 0.1%, 75 V Rohs Compliant: Yes |M... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0260 / $0.0380 | Buy Now |
Part Details for MCWF06R5602BTL
MCWF06R5602BTL CAD Models
MCWF06R5602BTL Part Data Attributes
|
MCWF06R5602BTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF06R5602BTL
SPC Multicomp
Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for MCWF06R5602BTL
This table gives cross-reference parts and alternative options found for MCWF06R5602BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF06R5602BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTX035602BDTP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MCWF06R5602BTL vs RTX035602BDTP |
PRC0603TTC25X56K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MCWF06R5602BTL vs PRC0603TTC25X56K+-0.05% |
RT0603BRD1356KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCWF06R5602BTL vs RT0603BRD1356KL |
AR03ATCX5602N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MCWF06R5602BTL vs AR03ATCX5602N |
AR03BTCX5602N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MCWF06R5602BTL vs AR03BTCX5602N |
RTX035602BDP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MCWF06R5602BTL vs RTX035602BDP4 |
AR03ABCX5602N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MCWF06R5602BTL vs AR03ABCX5602N |
RP73F1J56KBTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 56000ohm, SURFACE MOUNT, 0603, CHIP | MCWF06R5602BTL vs RP73F1J56KBTDF |
RTX035602BDP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MCWF06R5602BTL vs RTX035602BDP3 |
RN73H1JTTD5602A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 56000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCWF06R5602BTL vs RN73H1JTTD5602A25 |