Part Details for MCWF06R2702BTL by SPC Multicomp
Results Overview of MCWF06R2702BTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWF06R2702BTL Information
MCWF06R2702BTL by SPC Multicomp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCWF06R2702BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC4179
|
Newark | Res, 27K, 0.1%, 100Mw, 0603, Thin Film, Resistance:27Kohm, Resistance Tolerance:± 0.1%, Power Rat... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1600 |
|
$0.0070 | Buy Now |
DISTI #
67X4183
|
Newark | Surface Mount Chip Resistor, Thin Film, Mcwf06R Series, 27 Kohm, 100 Mw, 0.1%, 75 V Rohs Compliant: ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0260 / $0.0380 | Buy Now |
Part Details for MCWF06R2702BTL
MCWF06R2702BTL CAD Models
MCWF06R2702BTL Part Data Attributes
|
MCWF06R2702BTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF06R2702BTL
SPC Multicomp
Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for MCWF06R2702BTL
This table gives cross-reference parts and alternative options found for MCWF06R2702BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF06R2702BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73F1J27KBTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | MCWF06R2702BTL vs RP73F1J27KBTDG |
PRC0603TC25Y27K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 27000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MCWF06R2702BTL vs PRC0603TC25Y27K+-0.1% |
SF06R2702ATLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCWF06R2702BTL vs SF06R2702ATLA |
RTW10D0603B2702-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCWF06R2702BTL vs RTW10D0603B2702-RG70 |
PRC0603TC25X27K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MCWF06R2702BTL vs PRC0603TC25X27K+-0.05% |
CRT0603-BY-2702EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | MCWF06R2702BTL vs CRT0603-BY-2702EAS |
CRT0603-BY-2702EST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCWF06R2702BTL vs CRT0603-BY-2702EST |
239064442703L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MCWF06R2702BTL vs 239064442703L |
AR03BBCX2702 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCWF06R2702BTL vs AR03BBCX2702 |
PRC0603TTC2527K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 27000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MCWF06R2702BTL vs PRC0603TTC2527K+/-0.1% |