Part Details for MCWF06P2703FTL by SPC Multicomp
Overview of MCWF06P2703FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWF06P2703FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3379
|
Newark | Res, 270K, 1%, 0.125W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:270Kohm, Product Range:Mcwf06P Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF06P2703FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4720 |
|
$0.0030 / $0.0050 | Buy Now |
DISTI #
06AC1501
|
Newark | Res, 270K, 1%, 0.125W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:270Kohm, Product Range:Mcwf06P Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF06P2703FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWF06P2703FTL
MCWF06P2703FTL CAD Models
MCWF06P2703FTL Part Data Attributes
|
MCWF06P2703FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF06P2703FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCWF06P2703FTL
This table gives cross-reference parts and alternative options found for MCWF06P2703FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF06P2703FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X2703FT | RESISTOR, 0.1W, 1%, 100ppm, 270000ohm, SURFACE MOUNT, 0603, CHIP | Walsin Technology Corporation | MCWF06P2703FTL vs WR06X2703FT |
WCR0603-270KFI | RESISTOR, 0.1W, 1%, 100ppm, 270000ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | MCWF06P2703FTL vs WCR0603-270KFI |
RK73H1JRTTDB2703F | RES,SMT,THICK FILM,270K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | MCWF06P2703FTL vs RK73H1JRTTDB2703F |
MCHP03W8F2703T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | MCWF06P2703FTL vs MCHP03W8F2703T5E |
RMGW16K274FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCWF06P2703FTL vs RMGW16K274FTP |
9C06031A2703FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | MCWF06P2703FTL vs 9C06031A2703FKPF3 |
RMSW16K274FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCWF06P2703FTL vs RMSW16K274FB |
PWR06F2703TEX | Fixed Resistor, 0.1W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | MCWF06P2703FTL vs PWR06F2703TEX |
MC0063W06031270K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | MCWF06P2703FTL vs MC0063W06031270K |
NMCR0603FJ270K | RES,SMT,THICK FILM,270K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | MCWF06P2703FTL vs NMCR0603FJ270K |