-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 26V, Surface Mount, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCVZ0805M260AGT by SPC Multicomp is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4478
|
Newark | Varistor, Multilayer, 20Vac, Voltage Rating Vac 20V Rohs Compliant: Yes |Multicomp Pro MCVZ0805M260A... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 9000 |
|
$0.0510 / $0.0720 | Buy Now |
DISTI #
23T7707
|
Newark | Varistor, Multilayer, 20Vac, Voltage Rating Vac 20V Rohs Compliant: Yes |Multicomp Pro MCVZ0805M260A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 630 |
|
$0.1140 / $0.2730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCVZ0805M260AGT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCVZ0805M260AGT
SPC Multicomp
Varistor, 26V, Surface Mount, CHIP, 0805
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Circuit RMS Voltage-Max | 20 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 26 V |