Part Details for MCVVT063M101GB3L by SPC Multicomp
Overview of MCVVT063M101GB3L by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCVVT063M101GB3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6167
|
Newark | Cap, 100µf, 63V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:100µf, Voltage Rating:63V, Esr:-, Product Range:Vt, V-Chip Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Multicomp Pro MCVVT063M101GB3L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9503 |
|
$0.1840 / $0.3190 | Buy Now |
DISTI #
94Y6125
|
Newark | Cap, Alu Elec, 100Uf, 63V, Rad Can Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100µf, Voltage(Dc):63V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Vt, V-Chip Series, Product Width:-Rohs Compliant: Yes |Multicomp Pro MCVVT063M101GB3L RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$0.0870 | Buy Now |