Part Details for MCVVT035M100CA1L by SPC Multicomp
Overview of MCVVT035M100CA1L by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCVVT035M100CA1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6140
|
Newark | Cap, 10Μf, 35V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:10Μf, Voltage Rating:35V, Esr:-, Product Range:Vt, V-Chip Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MCVVT035M100CA1L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 126503 |
|
$0.0410 / $0.0710 | Buy Now |
DISTI #
94Y6098
|
Newark | Cap, 10Μf, 35V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:10Μf, Voltage Rating:35V, Esr:-, Product Range:Vt, V-Chip Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MCVVT035M100CA1L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 50993 |
|
$0.0690 | Buy Now |