Part Details for MCVVT010M102GB3L by SPC Multicomp
Overview of MCVVT010M102GB3L by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCVVT010M102GB3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6111
|
Newark | Cap, 1000µf, 10V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:1000µf, Voltage Rating:10V, Esr:-, Product Range:Vt, V-Chip Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Multicomp Pro MCVVT010M102GB3L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5069 |
|
$0.1840 / $0.3190 | Buy Now |
DISTI #
94Y6069
|
Newark | Cap, Alu Elec, 1000Uf, 10V, Rad Can Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1000µf, Voltage(Dc):10V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Vt, V-Chip Series Rohs Compliant: Yes |Multicomp Pro MCVVT010M102GB3L RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3100 / $0.5070 | Buy Now |