MCV390K07DS
SPC Multicomp
Description: Varistor, 31V, 2.1J, Through Hole Mount, RADIAL LEADED

Overview of MCV390K07DS by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MCV390K07DS by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 23T0019
Newark Varistor, 77, 7Mm Disc, Voltage Rating Vac:25V, Voltage Rating Vdc:31V, Product Range:7D Series, Clamping Voltage Vc Max:77V, Varistor Case Style:Disc 7Mm, Peak Surge Current @ 8/20Μs:250A, Operating Temperature Min:-55°C Rohs Compliant: Yes |Multicomp Pro MCV390K07DS RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for MCV390K07DS by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCV390K07DS by SPC Multicomp

MCV390K07DS
SPC Multicomp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MULTICOMP PRO
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
Circuit RMS Voltage-Max
25 V
Energy Absorbing Capacity-Max
2.1 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Rated Power Dissipation (P)
0.02 W
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
31 V
Want to compare parts?
  1. MCV390K07DS
    SPC Multicomp
    Varistor, 31V, 2.1J, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCV390K07DS by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCV390K07DS by SPC Multicomp

  • Please alert me when MCV390K07DS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCV390K07DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCV390K07DS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCV390K07DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCV390K07DS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCV390K07DS by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: