Part Details for MCV-200S by Kai Suh Suh Enterprise Co Ltd
Results Overview of MCV-200S by Kai Suh Suh Enterprise Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCV-200S Information
MCV-200S by Kai Suh Suh Enterprise Co Ltd is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AMC1200SDUBR | Texas Instruments | ±250mV-Input, Basic Isolated Amplifier for Current Sensing 8-SOP -40 to 105 | |
AMC1200STDUBRQ1 | Texas Instruments | Automotive ±250mV-Input Basic Isolated Amplifier for Current Sensing 8-SOP -40 to 105 | |
DS40MB200SQ/NOPB | Texas Instruments | Dual 4.0 Gbps 2:1/1:2 CML Mux/Buffer with Transmit Pre-Emphasis and Receive Equalization 48-WQFN -40 to 85 |
Price & Stock for MCV-200S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCV-200S
|
TME | Cable tie, with label, L: 200mm, W: 2.5mm, natural, polyamide, 78.5N Min Qty: 100 | 8400 |
|
$0.0405 / $0.0591 | Buy Now |