Part Details for MCV-110 by Kai Suh Suh Enterprise Co Ltd
Overview of MCV-110 by Kai Suh Suh Enterprise Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCV-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCV-110
|
TME | Cable tie, with label, L: 110mm, W: 2.5mm, polyamide, 80N, natural Min Qty: 100 | 20800 |
|
$0.0286 / $0.0446 | Buy Now |