Part Details for MCU12P06-TP by Micro Commercial Components
Results Overview of MCU12P06-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCU12P06-TP Information
MCU12P06-TP by Micro Commercial Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MCU12P06-TP
MCU12P06-TP CAD Models
MCU12P06-TP Part Data Attributes
|
MCU12P06-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MCU12P06-TP
Micro Commercial Components
Power Field-Effect Transistor,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 60 pF | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 105 ns | |
Turn-on Time-Max (ton) | 150 ns |
MCU12P06-TP Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for MCU12P06-TP is 2.7V to 5.5V.
-
It is recommended to use a TVS diode or a transient voltage suppressor to protect the MCU12P06-TP from electrostatic discharge (ESD).
-
The maximum current rating for the I/O pins of MCU12P06-TP is 4mA per pin.
-
Yes, MCU12P06-TP is rated for operation up to 125°C, but it's recommended to derate the voltage and frequency at higher temperatures to ensure reliable operation.
-
The MCU12P06-TP can be programmed using a serial programmer or an in-circuit programmer, and the programming protocol is typically specified in the datasheet or the manufacturer's application notes.