There are no models available for this part yet.
Overview of MCU0805MD3001DP500 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCU0805MD3001DP500 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
594-MCU0805MD3001DP5
|
Mouser Electronics | Thin Film Resistors - SMD MCU 0805-25 0.5% AT P5 3K0 | 0 |
|
$0.0540 / $0.2200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.0544 | Buy Now | ||
DISTI #
MCU0805MD3001DP500
|
Avnet Abacus | SMD Chip Resistor, 3 kOhm, � 0.5%, 200 mW, 0805 [2012 Metric], Thin Film, Professional (Alt: MCU0805MD3001DP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |