Part Details for MCU0805MC1330FP500 by Vishay Intertechnologies
Overview of MCU0805MC1330FP500 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCU0805MC1330FP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCU0805MC1330FP5
|
Mouser Electronics | Thin Film Resistors - SMD MCU 0805-50 1% AT P5 133R | 0 |
|
$0.0540 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0543 | Buy Now |
DISTI #
MCU0805MC1330FP500
|
Avnet Asia | Res Professional Thin Film 0805 133 Ohm 1% 1/8W ±50ppm/°C Molded Paper T/R (Alt: MCU0805MC1330FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0542 / $0.0611 | Buy Now |