MCU08050E1763BPW00
Vishay Beyschlag
Description: RESISTOR, THIN FILM, 0.125 W, 0.1 %, 15 ppm, 176000 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT

Overview of MCU08050E1763BPW00 by Vishay Beyschlag

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCU08050E1763BPW00 by Vishay Beyschlag
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCU08050E1763BPW00 by Vishay Beyschlag

MCU08050E1763BPW00
Vishay Beyschlag
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 150V
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
CECC40401-801
Resistance
176000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. MCU08050E1763BPW00
    Vishay Beyschlag
    RESISTOR, THIN FILM, 0.125 W, 0.1 %, 15 ppm, 176000 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for MCU08050E1763BPW00

This table gives cross-reference parts and alternative options found for MCU08050E1763BPW00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU08050E1763BPW00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT0805BRC13176K Fixed Resistor, Thin Film, 0.125W, 176000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, YAGEO Corporation MCU08050E1763BPW00 vs RT0805BRC13176K
RT0805WRC07176KL Fixed Resistor, Thin Film, 0.125W, 176000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, YAGEO Corporation MCU08050E1763BPW00 vs RT0805WRC07176KL
RT0805WRC13176KL Fixed Resistor, Thin Film, 0.125W, 176000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, YAGEO Corporation MCU08050E1763BPW00 vs RT0805WRC13176KL
RT0805BRC07176K Fixed Resistor, Thin Film, 0.125W, 176000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805 YAGEO Corporation MCU08050E1763BPW00 vs RT0805BRC07176K
RT0805BRC13176KL Fixed Resistor, Thin Film, 0.125W, 176000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, YAGEO Corporation MCU08050E1763BPW00 vs RT0805BRC13176KL
RTF121763A15PPM Fixed Resistor, Thin Film, 0.125W, 176000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 0805, Dubilier MCU08050E1763BPW00 vs RTF121763A15PPM
RT0805WRC13176K Fixed Resistor, Thin Film, 0.125W, 176000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805 YAGEO Corporation MCU08050E1763BPW00 vs RT0805WRC13176K
MCU0805ME1763BP100 Fixed Resistor, Thin Film, 0.125W, 176000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies MCU08050E1763BPW00 vs MCU0805ME1763BP100
RT0805WRC07176K Fixed Resistor, Thin Film, 0.125W, 176000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805 YAGEO Corporation MCU08050E1763BPW00 vs RT0805WRC07176K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCU08050E1763BPW00 by Vishay Beyschlag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCU08050E1763BPW00 by Vishay Beyschlag

  • Please alert me when MCU08050E1763BPW00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCU08050E1763BPW00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCU08050E1763BPW00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCU08050E1763BPW00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCU08050E1763BPW00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCU08050E1763BPW00 by Vishay Beyschlag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: