Part Details for MCU08050E1002CP500 by Vishay Intertechnologies
Results Overview of MCU08050E1002CP500 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCU08050E1002CP500 Information
MCU08050E1002CP500 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCU08050E1002CP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCU08050E1002CP5
|
Mouser Electronics | Thin Film Resistors - SMD MCU 0805-15 0.25% P5 10K | 0 |
|
$0.1770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks | 0 |
|
$0.1653 / $0.1688 | Buy Now |
DISTI #
MCU08050E1002CP500
|
Avnet Abacus | SMD Chip Resistor 10 kOhm 025 125 mW 0805 2012 Metric Thin Film Precision (Alt: MCU08050E1002CP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCU08050E1002CP500
MCU08050E1002CP500 CAD Models
MCU08050E1002CP500 Part Data Attributes
|
MCU08050E1002CP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCU08050E1002CP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 150V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for MCU08050E1002CP500
This table gives cross-reference parts and alternative options found for MCU08050E1002CP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU08050E1002CP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCU08050E1002CP1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MCU08050E1002CP500 vs MCU08050E1002CP1 |
MCU08050E1002CPW00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MCU08050E1002CP500 vs MCU08050E1002CPW00 |
MCU08050E1002CP100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MCU08050E1002CP500 vs MCU08050E1002CP100 |
RT0805CRC1310K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, | MCU08050E1002CP500 vs RT0805CRC1310K |
RTF121002C15PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, 0805, | MCU08050E1002CP500 vs RTF121002C15PPM |
9T08052A1002CDPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, | MCU08050E1002CP500 vs 9T08052A1002CDPF3 |