Part Details for MCU08050D6803BP500 by Vishay Intertechnologies
Results Overview of MCU08050D6803BP500 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCU08050D6803BP500 Information
MCU08050D6803BP500 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCU08050D6803BP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCU08050D6803BP5
|
Mouser Electronics | Thin Film Resistors - SMD MCU 0805-25 0.1% P5 680K | 0 |
|
$0.1200 / $0.4100 | Order Now |
|
New Advantage Corporation | PRECISION FLAT CHIP, TAPE, 7"-REEL 0805 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 15000 |
|
$0.0800 / $0.0900 | Buy Now |
Part Details for MCU08050D6803BP500
MCU08050D6803BP500 CAD Models
MCU08050D6803BP500 Part Data Attributes
|
MCU08050D6803BP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCU08050D6803BP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 680000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 150V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for MCU08050D6803BP500
This table gives cross-reference parts and alternative options found for MCU08050D6803BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU08050D6803BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0805BRD07680K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 680000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCU08050D6803BP500 vs RT0805BRD07680K |
TNPW-0805680K0.1%T-9RT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 680000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCU08050D6803BP500 vs TNPW-0805680K0.1%T-9RT1 |
RT0805BRD13680K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 680000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCU08050D6803BP500 vs RT0805BRD13680K |
MCU08050D6803BPW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 680000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCU08050D6803BP500 vs MCU08050D6803BPW |
MCU08050D6803BPW00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 680000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCU08050D6803BP500 vs MCU08050D6803BPW00 |
RT0805WRD13680K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 680000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | MCU08050D6803BP500 vs RT0805WRD13680K |
RT0805WRD13680KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 680000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | MCU08050D6803BP500 vs RT0805WRD13680KL |
MCU08050D6803BP1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 680000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCU08050D6803BP500 vs MCU08050D6803BP1 |
RB10BBP6803 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 680000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MCU08050D6803BP500 vs RB10BBP6803 |
MCU08050D6803BP100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 680000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCU08050D6803BP500 vs MCU08050D6803BP100 |