Part Details for MCU08050D3523BP100 by Vishay Intertechnologies
Results Overview of MCU08050D3523BP100 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCU08050D3523BP100 Information
MCU08050D3523BP100 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCU08050D3523BP100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCU08050D3523BP1
|
Mouser Electronics | Thin Film Resistors - SMD MCU 0805-25 0.1% P1 352K | 0 |
|
$0.1780 / $0.5500 | Order Now |
Part Details for MCU08050D3523BP100
MCU08050D3523BP100 CAD Models
MCU08050D3523BP100 Part Data Attributes
|
MCU08050D3523BP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCU08050D3523BP100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 352000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 150V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 352000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for MCU08050D3523BP100
This table gives cross-reference parts and alternative options found for MCU08050D3523BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU08050D3523BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9T08052A3523BAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 352000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MCU08050D3523BP100 vs 9T08052A3523BAPF3 |
MCU08050D3523BP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 352000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCU08050D3523BP100 vs MCU08050D3523BP5 |
RT0805BRD13352KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 352000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MCU08050D3523BP100 vs RT0805BRD13352KL |
RT0805BRD10352KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 352000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MCU08050D3523BP100 vs RT0805BRD10352KL |
MCU0805-250.1%PW352K | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 352000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCU08050D3523BP100 vs MCU0805-250.1%PW352K |
RT0805WRD07352KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 352000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | MCU08050D3523BP100 vs RT0805WRD07352KL |
RTF123523A25PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.125W, 352000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | MCU08050D3523BP100 vs RTF123523A25PPM |
9T08052A3523BAPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 352000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MCU08050D3523BP100 vs 9T08052A3523BAPFT |
RT0805BRD07352K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 352000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCU08050D3523BP100 vs RT0805BRD07352K |
MCU0805-250.1%P5352K | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 352000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCU08050D3523BP100 vs MCU0805-250.1%P5352K |