-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 2400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCU08050D2401BP500 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCU08050D2401BP5
|
Mouser Electronics | Thin Film Resistors - SMD MCU 0805-25 0.1% P5 2K4 RoHS: Compliant | 0 |
|
$0.1090 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks | 0 |
|
$0.1081 / $0.1109 | Buy Now |
|
ComSIT USA | PRECISION THIN FILM CHIP RESISTOR Fixed Resistor, Thin Film, 0.125W, 2400ohm, 150V, 0.1% +/-Tol, 25p... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
|
New Advantage Corporation | PRECISION FLAT CHIP, TAPE, 7"-REEL 0805 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 15000 |
|
$0.0800 / $0.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCU08050D2401BP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCU08050D2401BP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 2400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 150V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for MCU08050D2401BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU08050D2401BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0805BRD132K4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCU08050D2401BP500 vs RT0805BRD132K4 |
TNPW08052K40BETA | Vishay Intertechnologies | $0.5219 | Fixed Resistor, Thin Film, 0.125W, 2400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCU08050D2401BP500 vs TNPW08052K40BETA |
9T08052A2401WAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2400ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | MCU08050D2401BP500 vs 9T08052A2401WAPF4 |
239062132402L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2400ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | MCU08050D2401BP500 vs 239062132402L |
MCU08050D2401BP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 2400 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | MCU08050D2401BP500 vs MCU08050D2401BP500 |
TNPW08052K40BEEN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCU08050D2401BP500 vs TNPW08052K40BEEN |
MCU08050D2401BP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCU08050D2401BP500 vs MCU08050D2401BP5 |
RTF122401A25PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | MCU08050D2401BP500 vs RTF122401A25PPM |
RB10BTP2401 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | MCU08050D2401BP500 vs RB10BTP2401 |
RT0805WRD132K4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2400ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | MCU08050D2401BP500 vs RT0805WRD132K4 |