Part Details for MCU08050D2052DP500 by Vishay Intertechnologies
Results Overview of MCU08050D2052DP500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCU08050D2052DP500 Information
MCU08050D2052DP500 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCU08050D2052DP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCU08050D2052DP500
|
Avnet Abacus | SMD Chip Resistor 205 kOhm 05 200 mW 0805 2012 Metric Thin Film Professional (Alt: MCU08050D2052DP5... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCU08050D2052DP500
MCU08050D2052DP500 CAD Models
MCU08050D2052DP500 Part Data Attributes
|
MCU08050D2052DP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCU08050D2052DP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:150V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for MCU08050D2052DP500
This table gives cross-reference parts and alternative options found for MCU08050D2052DP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU08050D2052DP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCU08050D2052DPW00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCU08050D2052DP500 vs MCU08050D2052DPW00 |
TNPW080520K5DETA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCU08050D2052DP500 vs TNPW080520K5DETA |
RB10DTP2052 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | MCU08050D2052DP500 vs RB10DTP2052 |
239060162053 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCU08050D2052DP500 vs 239060162053 |
RT0805DRD0720K5 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCU08050D2052DP500 vs RT0805DRD0720K5 |
RT0805DRD1020K5 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCU08050D2052DP500 vs RT0805DRD1020K5 |
RTF122052B25PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | MCU08050D2052DP500 vs RTF122052B25PPM |
9T08052A2052DAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | MCU08050D2052DP500 vs 9T08052A2052DAPF3 |
M1208050D2052DP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCU08050D2052DP500 vs M1208050D2052DP500 |
RB10DBP2052 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | MCU08050D2052DP500 vs RB10DBP2052 |