-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 14900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCU08050D1492BP100 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCU08050D1492BP1
|
Mouser Electronics | Thin Film Resistors - SMD MCU 0805-25 0.1% P1 14K9 RoHS: Compliant | 0 |
|
$0.1780 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks | 0 |
|
$0.1603 / $0.1687 | Buy Now |
DISTI #
MCU08050D1492BP100
|
Avnet Abacus | MCU 080525 01 P1 14K9 (Alt: MCU08050D1492BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCU08050D1492BP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCU08050D1492BP100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 14900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 150V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 14900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for MCU08050D1492BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU08050D1492BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0805WRD1314K9 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14900ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | MCU08050D1492BP100 vs RT0805WRD1314K9 |
MCU08050D1492BP1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCU08050D1492BP100 vs MCU08050D1492BP1 |
MCU08050D1492BPW00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCU08050D1492BP100 vs MCU08050D1492BPW00 |
9T08052A1492BAPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14900ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MCU08050D1492BP100 vs 9T08052A1492BAPFT |
RT0805BRD1314K9L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14900ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MCU08050D1492BP100 vs RT0805BRD1314K9L |
9T08052A1492WAPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14900ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | MCU08050D1492BP100 vs 9T08052A1492WAPFT |
TNPW080514K9BETA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCU08050D1492BP100 vs TNPW080514K9BETA |
239064131493L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14900ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | MCU08050D1492BP100 vs 239064131493L |
RT0805BRD1014K9 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCU08050D1492BP100 vs RT0805BRD1014K9 |
239060131493L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14900ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | MCU08050D1492BP100 vs 239060131493L |