Part Details for MCU08050C8451DP500 by Vishay Beyschlag
Overview of MCU08050C8451DP500 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCU08050C8451DP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCU08050C8451DP500-ND
|
DigiKey | RES 8.45K OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0485 | Buy Now |
Part Details for MCU08050C8451DP500
MCU08050C8451DP500 CAD Models
MCU08050C8451DP500 Part Data Attributes
|
MCU08050C8451DP500
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCU08050C8451DP500
Vishay Beyschlag
RESISTOR, THIN FILM, 0.125 W, 0.5 %, 50 ppm, 8450 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:150V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for MCU08050C8451DP500
This table gives cross-reference parts and alternative options found for MCU08050C8451DP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU08050C8451DP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T08052A8451DBPF4 | Fixed Resistor, Thin Film, 0.125W, 8450ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | MCU08050C8451DP500 vs 9T08052A8451DBPF4 |
RB10DTS8451 | Fixed Resistor, Thin Film, 0.125W, 8450ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCU08050C8451DP500 vs RB10DTS8451 |
RT0805DRE138K45 | Fixed Resistor, Thin Film, 0.125W, 8450ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU08050C8451DP500 vs RT0805DRE138K45 |
RT0805DRE108K45 | Fixed Resistor, Thin Film, 0.125W, 8450ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU08050C8451DP500 vs RT0805DRE108K45 |
239042168452L | Fixed Resistor, Thin Film, 0.125W, 8450ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | MCU08050C8451DP500 vs 239042168452L |
M1208050C8451DP500 | Fixed Resistor, Thin Film, 0.1W, 8450ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MCU08050C8451DP500 vs M1208050C8451DP500 |
MCU08050C8451DP500 | Fixed Resistor, Thin Film, 0.125W, 8450ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU08050C8451DP500 vs MCU08050C8451DP500 |
9T08052A8451DBPF3 | Fixed Resistor, Thin Film, 0.125W, 8450ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | MCU08050C8451DP500 vs 9T08052A8451DBPF3 |
TNPW08058K450.5%T-2ET1E3 | Fixed Resistor, Thin Film, 0.125W, 8450ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU08050C8451DP500 vs TNPW08058K450.5%T-2ET1E3 |