-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCU08050C3322FP500 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ0967
|
Newark | Mcu 0805-50 1% P5 33K2 |Vishay MCU08050C3322FP500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0520 | Buy Now |
DISTI #
MCU08050C3322FP500
|
Avnet Americas | MCU 0805-50 1% P5 33K2 - Tape and Reel (Alt: MCU08050C3322FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0413 / $0.0421 | Buy Now |
DISTI #
594-MCU08050C3322FP5
|
Mouser Electronics | Thin Film Resistors - SMD MCU 0805-50 1% P5 33K2 | 0 |
|
$0.0430 / $0.3300 | Order Now |
DISTI #
MCU08050C3322FP500
|
Avnet Abacus | MCU 080550 1 P5 33K2 (Alt: MCU08050C3322FP500) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCU08050C3322FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCU08050C3322FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:150V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for MCU08050C3322FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU08050C3322FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
239040173323 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MCU08050C3322FP500 vs 239040173323 |
RTF123322F | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 1% +/-Tol, 50ppm/Cel, 0805, | MCU08050C3322FP500 vs RTF123322F |
RB10FBS3322 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | MCU08050C3322FP500 vs RB10FBS3322 |
MCU0805HC3322FP1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MCU08050C3322FP500 vs MCU0805HC3322FP1 |
MCU0805HC3322FP100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MCU08050C3322FP500 vs MCU0805HC3322FP100 |
RT0805FRE1333K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCU08050C3322FP500 vs RT0805FRE1333K2 |
MCU08050C3322FP50S | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MCU08050C3322FP500 vs MCU08050C3322FP50S |
RT0805FRE0733K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCU08050C3322FP500 vs RT0805FRE0733K2 |
MCU0805HC3322FP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MCU08050C3322FP500 vs MCU0805HC3322FP500 |
MCU0805HC3322FP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MCU08050C3322FP500 vs MCU0805HC3322FP5 |