Part Details for MCU08050C2208FPW00 by Vishay Intertechnologies
Overview of MCU08050C2208FPW00 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCU08050C2208FPW00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCU08050C2208FPW
|
Mouser Electronics | Thin Film Resistors - SMD MCU 0805-50 1% PW 2R2 | 0 |
|
$0.0510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks | 0 |
|
$0.0517 | Buy Now |
DISTI #
MCU08050C2208FPW00
|
Avnet Abacus | MCU 0805-50 1% PW 2R2 (Alt: MCU08050C2208FPW00) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | PRECISION FLAT CHIP, TAPE, 13"-REEL 080 RoHS: Compliant Min Qty: 1 Package Multiple: 20000 | 80000 |
|
$0.0300 / $0.0400 | Buy Now |