Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
4 listings
)
Number of FFF Equivalents: (
8 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Mcu 0805-50 1% P5 165R |Vishay MCU08050C1650FP500
RoHS:
Not Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
$0.0520
Buy Now
Details
DISTI #
MCU08050C1650FP500
Avnet Americas
MCU 0805-50 1% P5 165R - Tape and Reel (Alt: MCU08050C1650FP500)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Lead time:
10 Weeks, 0 Days
Container:
Reel
0
5,000
$0.0437
10,000
$0.0431
20,000
$0.0422
30,000
$0.0412
40,000
$0.0403
50,000
$0.0397
500,000
$0.0387
$0.0387 / $0.0437
Buy Now
Details
DISTI #
594-MCU08050C1650FP5
Mouser Electronics
Thin Film Resistors - SMD MCU 0805-50 1% P5 165R
RoHS:
Compliant
0
1
$0.1600
10
$0.1240
100
$0.0870
500
$0.0660
1,000
$0.0530
2,500
$0.0510
5,000
$0.0430
10,000
$0.0400
25,000
$0.0380
$0.0380 / $0.1600
Order Now
Details
Future Electronics
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
10 Weeks
0
$0.0388
Buy Now
VISHAY INTERTECHNOLOGY INC
ANTI-SULFUR;RATED AC VOLTAGE:150V
Operating Temperature-Max
Operating Temperature-Min
Rated Power Dissipation (P)
Want to compare parts?
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 165ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
VS
Select a part to compare
Choose Part to Compare
Search a specific part
RB10FBS1650 - TA-I Technology Co Ltd
RT0805FRE07165R - YAGEO Corporation
239040171651L - YAGEO Corporation
9T08052A1650FBPFT - YAGEO Corporation
RT0805FCE165R - YAGEO Corporation
MCU08050C1650FP500 - Vishay Beyschlag
RT0805FRE10165R - YAGEO Corporation
MCU0805MC1650FP500 - Vishay Beyschlag
This table gives cross-reference parts and alternative options found for MCU08050C1650FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU08050C1650FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
RB10FBS1650
Fixed Resistor, Thin Film, 0.125W, 165ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
TA-I Technology Co Ltd
MCU08050C1650FP500 vs RB10FBS1650
RT0805FRE07165R
Fixed Resistor, Thin Film, 0.125W, 165ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
YAGEO Corporation
MCU08050C1650FP500 vs RT0805FRE07165R
239040171651L
Fixed Resistor, Thin Film, 0.125W, 165ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
YAGEO Corporation
MCU08050C1650FP500 vs 239040171651L
9T08052A1650FBPFT
Fixed Resistor, Thin Film, 0.125W, 165ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
YAGEO Corporation
MCU08050C1650FP500 vs 9T08052A1650FBPFT
RT0805FCE165R
Fixed Resistor, Thin Film, 0.125W, 165ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805
YAGEO Corporation
MCU08050C1650FP500 vs RT0805FCE165R
MCU08050C1650FP500
RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 165 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
Vishay Beyschlag
MCU08050C1650FP500 vs MCU08050C1650FP500
RT0805FRE10165R
Fixed Resistor, Thin Film, 0.125W, 165ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
YAGEO Corporation
MCU08050C1650FP500 vs RT0805FRE10165R
MCU0805MC1650FP500
RES,SMT,THIN FILM,165 OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE
Vishay Beyschlag
MCU08050C1650FP500 vs MCU0805MC1650FP500