Part Details for MCTR50FDD4700 by SPC Multicomp
Overview of MCTR50FDD4700 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCTR50FDD4700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1472
|
Newark | Res, 470R, 1%, 50W, To-220, Thick Film, Resistance:470Ohm, Product Range:Tr50 Series, Power Rating:50W, Resistance Tolerance:± 1%, Resistor Case Style:To-220, Voltage Rating:350V, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Multicomp Pro MCTR50FDD4700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$2.4500 / $3.7400 | Buy Now |