Part Details for MCTR35JDE0330 by SPC Multicomp
Overview of MCTR35JDE0330 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCTR35JDE0330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1444
|
Newark | Res, Thick Film, 33R, 5%, 35W, To-220, Resistance:33Ohm, Product Range:Tr35 Series, Power Rating:35W, Resistance Tolerance:± 5%, Resistor Case/Package:To-220, Voltage Rating:350V, Resistor Technology:Thick Film, Product Diameter:- Rohs Compliant: Yes |Multicomp Pro MCTR35JDE0330 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$0.4290 | Buy Now |