-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MCTL300N10YHE3-TPCT-ND
|
DigiKey | N-CHANNEL MOSFET,TOLL-8L Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3900 In Stock |
|
$3.3125 / $7.8000 | Buy Now |
DISTI #
833-MCTL300N10YHE3TP
|
Mouser Electronics | MOSFETs RoHS: Compliant | 1978 |
|
$3.3800 / $6.3700 | Buy Now |
DISTI #
V72:2272_28659744
|
Arrow Electronics | Trans MOSFET N-CH 100V 300A 9-Pin(8+Tab) TOLL T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2351 Container: Cut Strips | Americas - 2000 |
|
$3.3980 / $4.4800 | Buy Now |
|
Future Electronics | 100V,300A,1.55mOhm TOLL-8L RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 2000Reel |
|
$3.2500 | Buy Now |
|
Future Electronics | 100V,300A,1.55mOhm TOLL-8L RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2000 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$3.2500 / $3.9000 | Buy Now |
DISTI #
76837061
|
Verical | Trans MOSFET N-CH 100V 300A 9-Pin(8+Tab) TOLL T/R Automotive AEC-Q101 Min Qty: 2 Package Multiple: 1 Date Code: 2351 | Americas - 2000 |
|
$3.3980 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$4.3300 / $4.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy