Part Details for MCTEA221M1CB-0813P by SPC Multicomp
Overview of MCTEA221M1CB-0813P by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54202-S0813PLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double row , 26 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for MCTEA221M1CB-0813P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R7601
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 16V, 20%, Axial, Capacitance:220Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Multicomp Pro MCTEA221M1CB-0813P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2303 |
|
$0.0690 | Buy Now |
Part Details for MCTEA221M1CB-0813P
MCTEA221M1CB-0813P CAD Models
MCTEA221M1CB-0813P Part Data Attributes
|
MCTEA221M1CB-0813P
SPC Multicomp
Buy Now
|
Compare Parts:
MCTEA221M1CB-0813P
SPC Multicomp
|
Samacsys Manufacturer | Multicomp Pro |