-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCTC0525B7871T5G by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N7803
|
Newark | Res, Thin Film, 7K87, 0.1%, 0.1W, 0805, Resistance:7.87Kohm, Resistance Tolerance:± 0.1%, Power R... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8180 |
|
$0.1200 / $0.2240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCTC0525B7871T5G
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCTC0525B7871T5G
SPC Multicomp
Fixed Resistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Multicomp Pro | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 7870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for MCTC0525B7871T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCTC0525B7871T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRA10HA7871CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCTC0525B7871T5G vs NTRA10HA7871CTR1KQYF |
NTRH10B7871CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCTC0525B7871T5G vs NTRH10B7871CTRF |
TP0525B7871R5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MCTC0525B7871T5G vs TP0525B7871R5E |
CAR08057.87KOHMS0.05%25PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | MCTC0525B7871T5G vs CAR08057.87KOHMS0.05%25PPMHP |
RTW12D0805B7871-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCTC0525B7871T5G vs RTW12D0805B7871-RG70 |
RP73F2A7K87BTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 7870ohm, SURFACE MOUNT, 0805, CHIP | MCTC0525B7871T5G vs RP73F2A7K87BTD |
CRT0805-BY-7871ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCTC0525B7871T5G vs CRT0805-BY-7871ELF |
AR05BTRC3W7871 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MCTC0525B7871T5G vs AR05BTRC3W7871 |
TP0525B7871RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MCTC0525B7871T5G vs TP0525B7871RCE |
TP0525B7871T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MCTC0525B7871T5G vs TP0525B7871T4E |