MCTC0525B75R9T5E
SPC Multicomp
Description: Fixed Resistor, Thin Film, 0.1W, 75.9ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,

Overview of MCTC0525B75R9T5E by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCTC0525B75R9T5E by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCTC0525B75R9T5E by SPC Multicomp

MCTC0525B75R9T5E
SPC Multicomp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Resistance
75.9 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. MCTC0525B75R9T5E
    SPC Multicomp
    Fixed Resistor, Thin Film, 0.1W, 75.9ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
    VS

Alternate Parts for MCTC0525B75R9T5E

This table gives cross-reference parts and alternative options found for MCTC0525B75R9T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCTC0525B75R9T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTRA10B75R9CTR1KQYF Fixed Resistor, Thin Film, 0.1W, 75.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp MCTC0525B75R9T5E vs NTRA10B75R9CTR1KQYF
NTR10B75R9CTRF Fixed Resistor, Thin Film, 0.1W, 75.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp MCTC0525B75R9T5E vs NTR10B75R9CTRF
AR05ATRC3X75R9N Fixed Resistor, Thin Film, 0.1W, 75.9ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, Token Electronics Industry Co Ltd MCTC0525B75R9T5E vs AR05ATRC3X75R9N
RN73F2ATD75R9A Fixed Resistor, Thin Film, 0.1W, 75.9ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation MCTC0525B75R9T5E vs RN73F2ATD75R9A
AR05APC3X75R9N Fixed Resistor, Thin Film, 0.1W, 75.9ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, Token Electronics Industry Co Ltd MCTC0525B75R9T5E vs AR05APC3X75R9N
AR05BTRC3X75R9N Fixed Resistor, Thin Film, 0.1W, 75.9ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Token Electronics Industry Co Ltd MCTC0525B75R9T5E vs AR05BTRC3X75R9N
RN73F2AB75R9B Fixed Resistor, Thin Film, 0.1W, 75.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation MCTC0525B75R9T5E vs RN73F2AB75R9B
NTR10B75R9CTR1KF Fixed Resistor, Thin Film, 0.1W, 75.9ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, NIC Components Corp MCTC0525B75R9T5E vs NTR10B75R9CTR1KF
RN73F2AB75R9A Fixed Resistor, Thin Film, 0.1W, 75.9ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation MCTC0525B75R9T5E vs RN73F2AB75R9A
NTRA10B75R9CTRQYF Fixed Resistor, Thin Film, 0.1W, 75.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp MCTC0525B75R9T5E vs NTRA10B75R9CTRQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCTC0525B75R9T5E by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCTC0525B75R9T5E by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCTC0525B75R9T5E would you like to use for your alert(s)?
  • Please alert me when MCTC0525B75R9T5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCTC0525B75R9T5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCTC0525B75R9T5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCTC0525B75R9T5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCTC0525B75R9T5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCTC0525B75R9T5E by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: