Part Details for MCTC0525B5622T5E by SPC Multicomp
Overview of MCTC0525B5622T5E by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCTC0525B5622T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant Container: Tape | 39 |
|
RFQ |
Part Details for MCTC0525B5622T5E
MCTC0525B5622T5E CAD Models
MCTC0525B5622T5E Part Data Attributes
|
MCTC0525B5622T5E
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCTC0525B5622T5E
SPC Multicomp
Fixed Resistor, Thin Film, 0.1W, 56200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for MCTC0525B5622T5E
This table gives cross-reference parts and alternative options found for MCTC0525B5622T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCTC0525B5622T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0525B5622ECE | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCTC0525B5622T5E vs TC0525B5622ECE |
AR05BPC3X5622N | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | MCTC0525B5622T5E vs AR05BPC3X5622N |
TC0525A5622E4E | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCTC0525B5622T5E vs TC0525A5622E4E |
TC0525B5622E5E | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCTC0525B5622T5E vs TC0525B5622E5E |
RN73F2AB5622A | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | MCTC0525B5622T5E vs RN73F2AB5622A |
PRC0805TTC25X56.2K+/-0.1% | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Precision Resistive Products Inc | MCTC0525B5622T5E vs PRC0805TTC25X56.2K+/-0.1% |
AR05ATRC3X5622N | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | MCTC0525B5622T5E vs AR05ATRC3X5622N |
TC0525B5622T4E | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCTC0525B5622T5E vs TC0525B5622T4E |
CPF0805A56K2E1 | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | MCTC0525B5622T5E vs CPF0805A56K2E1 |
AR05APC3X5622N | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | MCTC0525B5622T5E vs AR05APC3X5622N |