Part Details for MCTC-10D07 by SPC Multicomp
Overview of MCTC-10D07 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCTC-10D07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T7602
|
Newark | Terminal Block Pluggable, 7 Position, 24-12Awg, 5.08Mm, Pitch Spacing:5.08Mm, No. Of Positions:7Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:16A Rohs Compliant: Yes |Multicomp Pro MCTC-10D07 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1500 |
|
$1.7800 / $2.8700 | Buy Now |