Part Details for MCTC-10C03 by SPC Multicomp
Overview of MCTC-10C03 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCTC-10C03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N5709
|
Newark | Terminal Block Pluggable, 3 Position, 24-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:3Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:16A Rohs Compliant: Yes |Multicomp Pro MCTC-10C03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 295 |
|
$0.8580 / $1.4600 | Buy Now |
Part Details for MCTC-10C03
MCTC-10C03 CAD Models
MCTC-10C03 Part Data Attributes
|
MCTC-10C03
SPC Multicomp
Buy Now
|
Compare Parts:
MCTC-10C03
SPC Multicomp
|
Samacsys Manufacturer | Multicomp Pro |