Part Details for MCTAR10V106KB by SPC Multicomp
Overview of MCTAR10V106KB by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCTAR10V106KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M4209
|
Newark | Tantalum Capacitor, 10Uf, 10V, 5 Ohm, 0.1, Radial, Capacitance:10Μf, Voltage(Dc):10V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:5Mm, Esr:5Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:5Mm Rohs Compliant: Yes |Multicomp Pro MCTAR10V106KB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2076 |
|
$0.0460 | Buy Now |