Part Details for MCTA030/06 by SPC Multicomp
Overview of MCTA030/06 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCTA030/06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K4873
|
Newark | Toroidal Transformer, Power Rating:30Va, Secondary Voltages:2 X 6V, Winding Type:Dual Primary, Dual Secondary, Toroid Center:Potted, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded, Outer Diameter:73Mm Rohs Compliant: Yes |Multicomp Pro MCTA030/06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 379 |
|
$24.1100 / $29.3600 | Buy Now |
Part Details for MCTA030/06
MCTA030/06 CAD Models
MCTA030/06 Part Data Attributes
|
MCTA030/06
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCTA030/06
SPC Multicomp
Toroidal Power Transformer, 30VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Approvals | EN; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 73 mm | |
Height | 31 mm | |
Input Voltage-Nom | 115 V | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 40 °C | |
Output Current 1 | 2.5 A | |
Output Voltage 1 | 6 V | |
Output Voltage 2 | 6 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 30 VA |