Part Details for MCT7818CT by Motorola Semiconductor Products
Overview of MCT7818CT by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT7818CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$10.9688 / $14.6250 | Buy Now |
|
Quest Components | 8 |
|
$14.6250 / $19.5000 | Buy Now | |
|
Quest Components | 26 |
|
$21.0600 / $23.4000 | Buy Now |
Part Details for MCT7818CT
MCT7818CT CAD Models
MCT7818CT Part Data Attributes
|
MCT7818CT
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCT7818CT
Motorola Semiconductor Products
Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, PLASTIC, SFM-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | , SIP3,.1TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 21 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.36% | |
Load Regulation-Max | 0.36% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 18.9 V | |
Output Voltage1-Min | 17.1 V | |
Output Voltage1-Nom | 18 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MCT7818CT
This table gives cross-reference parts and alternative options found for MCT7818CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT7818CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7818CT | IC VREG 18 V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | MCT7818CT vs LM7818CT |
LM7818CT | 18V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Texas Instruments | MCT7818CT vs LM7818CT |
KA7818E | Fixed Positive Standard Regulator, 18VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MCT7818CT vs KA7818E |
SG7818AG/883B | Fixed Positive Standard Regulator, 18VBIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | MCT7818CT vs SG7818AG/883B |
KA7818ETSTU | Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MCT7818CT vs KA7818ETSTU |
LM7818CT | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | MCT7818CT vs LM7818CT |
MC7818CTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 18.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | MCT7818CT vs MC7818CTG |
MC7818ECT | Fixed Positive Standard Regulator, 18VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MCT7818CT vs MC7818ECT |
L7818 | Fixed Positive Standard Regulator, 18VPSFM3, TO-220, 3 PIN | SANYO Electric Co Ltd | MCT7818CT vs L7818 |