Part Details for MCT6S by Fairchild Semiconductor Corporation
Overview of MCT6S by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Optocoupler, DC Input, Transistor Output, 2 Channel, 5.3KV Isolation, SO | 20 |
|
$0.5063 / $0.6075 | Buy Now |
Part Details for MCT6S
MCT6S CAD Models
MCT6S Part Data Attributes
|
MCT6S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MCT6S
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 2-Element, 5000V Isolation, SURFACE MOUNT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MDIP,.300" WIDE,SURFACE MOUNT FORM | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MCT6S
This table gives cross-reference parts and alternative options found for MCT6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT6SD | 8-Pin DIP Dual-Channel Phototransistor Output Optocoupler, PDIP-8 GW, 1000-REEL | onsemi | MCT6S vs MCT6SD |
MCT6SD | Transistor Output Optocoupler, 2-Element, 5000V Isolation, SURFACE MOUNT, DIP-16 | Fairchild Semiconductor Corporation | MCT6S vs MCT6SD |