Part Details for MCT5210M by onsemi
Overview of MCT5210M by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCT5210M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3439
|
Newark | Opto Cplr, Phototransistor, 7.5Kv, Dip, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:50Ma, Isolation Voltage:5.3Kv, Ctr Min:60%, Collector Emitter Voltage V(Br)Ceo:100V, Product Rohs Compliant: Yes |Onsemi MCT5210M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6090 / $1.8800 | Buy Now |
DISTI #
MCT5210M-ND
|
DigiKey | OPTOISO 4.17KV TRANS W/BASE 6DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1991 In Stock |
|
$0.5862 / $1.8200 | Buy Now |
DISTI #
MCT5210M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Tube - Bulk (Alt: MCT5210M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5667 / $0.6764 | Buy Now |
DISTI #
512-MCT5210M
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor RoHS: Compliant | 30 |
|
$0.5860 / $1.8200 | Buy Now |
|
Future Electronics | Single Channel 100 V 4170 Vrms Phototransistor Optocoupler Through Hole - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.5800 / $0.6250 | Buy Now |
|
Rochester Electronics | Transistor Output Optocoupler, 7500V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 8000 |
|
$0.5665 / $0.6665 | Buy Now |
DISTI #
MCT5210M
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 4.17kV, 150kbps Min Qty: 1 | 995 |
|
$0.8000 / $1.6100 | Buy Now |
DISTI #
MCT5210M
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Tube (Alt: MCT5210M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCT5210M
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Tube (Alt: MCT5210M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1000 |
|
$0.3400 | RFQ |
Part Details for MCT5210M
MCT5210M CAD Models
MCT5210M Part Data Attributes
|
MCT5210M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCT5210M
onsemi
6-Pin DIP Low Input Current Phototransistor Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 60% | |
Current Transfer Ratio-Nom | 70% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.26 W | |
Response Time-Max | 0.00002 s | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |