Datasheets
MCT2E300 by:
Fairchild Semiconductor Corporation
Fairchild Semiconductor Corporation
QT Optoelectronics
Not Found

Transistor Output Optocoupler, 1-Element, 7500V Isolation

Part Details for MCT2E300 by Fairchild Semiconductor Corporation

Results Overview of MCT2E300 by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

MCT2E300 Information

MCT2E300 by Fairchild Semiconductor Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.

Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.

Part Details for MCT2E300

MCT2E300 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCT2E300 Part Data Attributes

MCT2E300 Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
MCT2E300 Fairchild Semiconductor Corporation Transistor Output Optocoupler, 1-Element, 7500V Isolation
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown
HTS Code 8541.40.80.00
Current Transfer Ratio-Min 20%
Forward Current-Max 0.1 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 7500 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.15 W
Surface Mount NO

MCT2E300 Related Parts