Part Details for MCT277SM by Isocom Components
Results Overview of MCT277SM by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT277SM Information
MCT277SM by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MCT277SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MCT277SM-ND
|
DigiKey | OPTOISO 5.3KV 1CH TRANS W/BASE Min Qty: 1300 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2185 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8385 Package Multiple: 65 Container: Tube |
0 Tube |
|
$0.1559 / $0.1596 | Buy Now |
DISTI #
87060193
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Date Code: 2402 | Americas - 98800 |
|
$0.1656 | Buy Now |
DISTI #
MCT277SM
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Gull wing 6 Min Qty: 1 | 0 |
|
$0.1610 / $0.7420 | RFQ |
|
NAC | Transistor Output Optocoupler RoHS: Compliant Min Qty: 1300 Package Multiple: 65 Container: Tube | 0 |
|
$0.1536 / $0.2280 | Buy Now |
|
Perfect Parts Corporation | 28538 |
|
RFQ |
Part Details for MCT277SM
MCT277SM CAD Models
MCT277SM Part Data Attributes
|
MCT277SM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MCT277SM
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.16 W | |
Response Time-Max | 0.000015 s | |
Surface Mount | YES | |
Terminal Finish | TIN |
Alternate Parts for MCT277SM
This table gives cross-reference parts and alternative options found for MCT277SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT277SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFH600-3XSMT&R | Isocom Components | $0.2940 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | MCT277SM vs SFH600-3XSMT&R |
SFH618A-2-SMT&R | Isocom Components | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-4 | MCT277SM vs SFH618A-2-SMT&R |
MCT270-SMT&R | Isocom Components | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | MCT277SM vs MCT270-SMT&R |
LTV702VSBTA1-V | Lite-On Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation | MCT277SM vs LTV702VSBTA1-V |
SFH618A-3-SM | Isocom Components | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-4 | MCT277SM vs SFH618A-3-SM |
CNY17I | Harris Semiconductor | Check for Price | Transistor Output Optocoupler, 1-Element, 2830V Isolation | MCT277SM vs CNY17I |
PC713V5 | Sharp Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | MCT277SM vs PC713V5 |
LTV702FSDTA1-V | Lite-On Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | MCT277SM vs LTV702FSDTA1-V |
MCT273-SM | Isocom Components | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | MCT277SM vs MCT273-SM |
MCT277R2 | Quality Technologies Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | MCT277SM vs MCT277R2 |