Part Details for MCT2 by Isocom Components
Overview of MCT2 by Isocom Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | DIP6 Through Hole Single Channel 30 V 5300 Vrms Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 2990 Package Multiple: 65 Lead time: 3 Weeks Container: Tube | 0Tube |
|
$0.2950 / $0.3550 | Buy Now |
DISTI #
77681661
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Date Code: 2302 | Americas - 99840 |
|
$0.2760 | Buy Now |
DISTI #
40518284
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 1040 Package Multiple: 65 | Americas - 2795 |
|
$0.3125 / $0.3561 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 243 |
|
$0.2025 / $0.6750 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 5.3KV Isolation, DIP | 194 |
|
$0.1800 / $0.9000 | Buy Now |
|
NAC | Transistor Output Optocoupler, 1-Element,3500VIsolation RoHS: Compliant Min Qty: 1 Package Multiple: 65 Container: Tube | 2857 |
|
$0.1536 / $0.2280 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2587 |
|
RFQ | |
|
New Advantage Corporation | Transistor Output Optocoupler,1-Element,3500VIsolation RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 525 |
|
$0.2600 | Buy Now |
|
Ozdisan Elektronik | IC-MCT2 OPTO 5300V TRANS. OUTPUT 1CH DIP6 | 1990 |
|
$0.1956 / $0.2249 | Buy Now |
Part Details for MCT2
MCT2 CAD Models
MCT2 Part Data Attributes
|
MCT2
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MCT2
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000005 s | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for MCT2
This table gives cross-reference parts and alternative options found for MCT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT2 | Transistor Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | Motorola Semiconductor Products | MCT2 vs MCT2 |
MCT2E | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 | Isocom Components | MCT2 vs MCT2E |