Part Details for MCT106BSS30DWW by SPC Multicomp
Overview of MCT106BSS30DWW by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT106BSS30DWW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T7137
|
Newark | Led Bulb, Wedge, Warm White, 1.5W, Lamp Base Type:Wedge, Led Color:Warm White, Bulb Size:-, Power Rating:1.5W, Wavelength Typ:590Nm, Luminous Intensity:-, Average Bulb Life:30000H, Supply Voltage:30V, Current Rating:100Ma, Cct:3200K Rohs Compliant: Yes |Multicomp Pro MCT106BSS30DWW RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |