-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JUMPER, THIN FILM, 0.1 W, 0 ohm, SURFACE MOUNT, 0603, CHIP, GREEN PRODUCT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-1745-1-ND
|
DigiKey | RES 0 OHM JUMPER 1/10W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
89892 In Stock |
|
$0.0324 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT0603MZ0000ZP500
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCT0603MZ0000ZP500
Vishay Beyschlag
JUMPER, THIN FILM, 0.1 W, 0 ohm, SURFACE MOUNT, 0603, CHIP, GREEN PRODUCT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.21 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CECC40401-801 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for MCT0603MZ0000ZP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603MZ0000ZP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT0603MZ0000ZPW00 | Thin Film, 0.21W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603MZ0000ZP500 vs MCT0603MZ0000ZPW00 |
MCT0603MZ0000ZP500 | Thin Film, 0.21W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603MZ0000ZP500 vs MCT0603MZ0000ZP500 |