Part Details for MCT0603MD4759DP5 by Vishay Intertechnologies
Overview of MCT0603MD4759DP5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCT0603MD4759DP5
MCT0603MD4759DP5 CAD Models
MCT0603MD4759DP5 Part Data Attributes
|
MCT0603MD4759DP5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT0603MD4759DP5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 47.5ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, CECC40401-801, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for MCT0603MD4759DP5
This table gives cross-reference parts and alternative options found for MCT0603MD4759DP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603MD4759DP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A47R5DAPF4 | Fixed Resistor, Thin Film, 0.1W, 47.5ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT0603MD4759DP5 vs 9T06031A47R5DAPF4 |
RT0603DRD0747R5 | Fixed Resistor, Thin Film, 0.1W, 47.5ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603MD4759DP5 vs RT0603DRD0747R5 |
TNPW060347R5DEEA | Fixed Resistor, Thin Film, 0.1W, 47.5ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603MD4759DP5 vs TNPW060347R5DEEA |
9T06031A47R5DAPFT | Fixed Resistor, Thin Film, 0.1W, 47.5ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT0603MD4759DP5 vs 9T06031A47R5DAPFT |
RT0603DRD1347R5 | Fixed Resistor, Thin Film, 0.1W, 47.5ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603MD4759DP5 vs RT0603DRD1347R5 |
MCT06030D4759DPW00 | RESISTOR, THIN FILM, 0.1 W, 0.5 %, 25 ppm, 47.5 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCT0603MD4759DP5 vs MCT06030D4759DPW00 |
RT0603DRD1047R5 | Fixed Resistor, Thin Film, 0.1W, 47.5ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603MD4759DP5 vs RT0603DRD1047R5 |
TNPS06032547R50.5%BXESCC4001/0 | Fixed Resistor, Thin Film, 0.1W, 47.5ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | MCT0603MD4759DP5 vs TNPS06032547R50.5%BXESCC4001/0 |
239060464759L | Fixed Resistor, Thin Film, 0.1W, 47.5ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603MD4759DP5 vs 239060464759L |
9T06031A47R5DAPF3 | Fixed Resistor, Thin Film, 0.1W, 47.5ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT0603MD4759DP5 vs 9T06031A47R5DAPF3 |