-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R2066
|
Newark | Surface Mount Chip Resistor, Thin Film, Mct Series, 47 Kohm, 125 Mw, 0.1%, 75 V Rohs Compliant: Yes |Vishay MCT0603MD4702BP100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3560 / $0.7400 | Buy Now |
DISTI #
MCT0603MD4702BP100
|
Avnet Americas | MCT 0603-25 0.1% AT P1 47K - Tape and Reel (Alt: MCT0603MD4702BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2167 / $0.2303 | Buy Now |
DISTI #
594-MCT0603MD4702BP1
|
Mouser Electronics | Thin Film Resistors - SMD .125W 47Kohms 0.1% 0603 SMD 25ppm RoHS: Compliant | 1961 |
|
$0.2130 / $0.7400 | Buy Now |
|
Future Electronics | kOhms 0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2250 | Buy Now |
DISTI #
MCT0603MD4702BP100
|
TTI | Thin Film Resistors - SMD .125W 47Kohms 0.1% 0603 SMD 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2130 / $0.2260 | Buy Now |
DISTI #
MCT0603MD4702BP100
|
Avnet Abacus | MCT 0603-25 0.1% AT P1 47K (Alt: MCT0603MD4702BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT0603MD4702BP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT0603MD4702BP100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 75, STANDARD: CECC40401-801 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT0603MD4702BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603MD4702BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT06030D4702BP500 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 47000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCT0603MD4702BP100 vs MCT06030D4702BP500 |
9T06031A4702WAPF4 | Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT0603MD4702BP100 vs 9T06031A4702WAPF4 |
9T06031A4702BAPF3 | Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT0603MD4702BP100 vs 9T06031A4702BAPF3 |
RB06BBP4702 | Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCT0603MD4702BP100 vs RB06BBP4702 |
TNPW060347K0BEEN | Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603MD4702BP100 vs TNPW060347K0BEEN |
MCT06030D4702BP100 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 47000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCT0603MD4702BP100 vs MCT06030D4702BP100 |
TNPW060347K0BETA | Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603MD4702BP100 vs TNPW060347K0BETA |
MCT06030D4702BP100 | Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603MD4702BP100 vs MCT06030D4702BP100 |
MCT06030D4702BP500 | Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603MD4702BP100 vs MCT06030D4702BP500 |
9T06031A4702WAPFT | Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT0603MD4702BP100 vs 9T06031A4702WAPFT |